Wire Marker, Slip-On 0.29" W x 0.83" L (7.4mm x 21.0mm) White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1919020000

DigiKey Part Number
1919020000-ND
Manufacturer
Manufacturer Product Number
1919020000
Description
WIRE MARKER SLIP-ON 7.4X21MM WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.29" W x 0.83" L (7.4mm x 21.0mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.29" W x 0.83" L (7.4mm x 21.0mm)
Cable Diameter
0.161" ~ 0.193" (4.10mm ~ 4.90mm)
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.2.58500kr.25.85
25kr.2.42520kr.60.63
50kr.2.30840kr.115.42
100kr.2.19840kr.219.84
250kr.2.06044kr.515.11
500kr.1.96192kr.980.96
1.000kr.1.86817kr.1,868.17
2.500kr.1.75115kr.4,377.88
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500