4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1876410000

DigiKey Part Number
281-1876410000TR-ND - Tape & Reel (TR)
281-1876410000CT-ND - Cut Tape (CT)
281-1876410000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1876410000
Description
TERM BLK 4POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
4
Operating Temperature
-50°C ~ 240°C
Pitch
0.200" (5.08mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.50000kr.26.50
10kr.18.83600kr.188.36
25kr.16.48400kr.412.10
50kr.15.01060kr.750.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175kr.12.97343kr.2,270.35
350kr.12.14291kr.4,250.02
525kr.11.73878kr.6,162.86
875kr.11.30360kr.9,890.65
1.225kr.11.05691kr.13,544.71
1.750kr.10.82597kr.18,945.45
Manufacturers Standard Package
Unit Price without VAT:kr.26.50000
Unit Price with VAT:kr.33.12500