
1876290000 | |
|---|---|
DigiKey Part Number | 281-1876290000TR-ND - Tape & Reel (TR) 281-1876290000CT-ND - Cut Tape (CT) 281-1876290000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876290000 |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.18000 | kr.30.18 |
| 10 | kr.21.45500 | kr.214.55 |
| 25 | kr.18.79160 | kr.469.79 |
| 50 | kr.17.13580 | kr.856.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.14.85406 | kr.2,599.46 |
| 350 | kr.13.92771 | kr.4,874.70 |
| 525 | kr.13.47728 | kr.7,075.57 |
| 875 | kr.12.99302 | kr.11,368.89 |
| 1.225 | kr.12.71861 | kr.15,580.30 |
| 1.750 | kr.12.46179 | kr.21,808.13 |
| Unit Price without VAT: | kr.30.18000 |
|---|---|
| Unit Price with VAT: | kr.37.72500 |

