1127620000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1127620000

1127130000

DigiKey Part Number
1127130000-ND
Manufacturer
Manufacturer Product Number
1127130000
Description
SSR RELAY SPST-NO 0.1A 3-48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
24 ~ 230VAC/DC
Voltage - Load
3 V ~ 48 V
Load Current
0.1 A
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.314.11000kr.314.11
10kr.279.75700kr.2,797.57
25kr.267.12840kr.6,678.21
50kr.257.94820kr.12,897.41
100kr.249.07710kr.24,907.71
250kr.237.80916kr.59,452.29
Manufacturers Standard Package
Unit Price without VAT:kr.314.11000
Unit Price with VAT:kr.392.63750

Other Suppliers on DigiKey

94In Stock
Ships from WEC