
1824570100 | |
|---|---|
DigiKey Part Number | 281-1824570100-ND |
Manufacturer | |
Manufacturer Product Number | 1824570100 |
Description | CIRC CBL 3POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.36000 | kr.104.36 |
| 10 | kr.88.66800 | kr.886.68 |
| 25 | kr.83.11480 | kr.2,077.87 |
| 50 | kr.79.14660 | kr.3,957.33 |
| 100 | kr.75.37080 | kr.7,537.08 |
| 250 | kr.70.65564 | kr.17,663.91 |
| 500 | kr.67.28666 | kr.33,643.33 |
| 1.000 | kr.64.07978 | kr.64,079.78 |
| Unit Price without VAT: | kr.104.36000 |
|---|---|
| Unit Price with VAT: | kr.130.45000 |











