Wire Marker Carrier, Slip-On 0.47" W x 0.55" L (12.0mm x 14.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806190000

DigiKey Part Number
1806190000-ND
Manufacturer
Manufacturer Product Number
1806190000
Description
WIRE MARKR SLIP-ON 12X14MM TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.47" W x 0.55" L (12.0mm x 14.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.394" ~ 0.551" (10.00mm ~ 14.00mm)
Manufacturer
Weidmüller
Legend
Blank
Series
Color
Transparent
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-50°C ~ 80°C
Type
Wire Marker Carrier, Slip-On
Base Product Number
Size
0.47" W x 0.55" L (12.0mm x 14.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.30600kr.13.06
25kr.1.22480kr.30.62
50kr.1.16520kr.58.26
200kr.1.05625kr.211.25
400kr.1.00568kr.402.27
600kr.0.97720kr.586.32
1.000kr.0.94257kr.942.57
2.600kr.0.88102kr.2,290.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000