

1786900000 | |
---|---|
DigiKey Part Number | 1786900000-ND |
Manufacturer | |
Manufacturer Product Number | 1786900000 |
Description | CONN BASE SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.287.04000 | kr.287.04 |
10 | kr.243.97400 | kr.2,439.74 |
25 | kr.228.70800 | kr.5,717.70 |
50 | kr.217.79840 | kr.10,889.92 |
100 | kr.207.41380 | kr.20,741.38 |
250 | kr.194.44632 | kr.48,611.58 |
Unit Price without VAT: | kr.287.04000 |
---|---|
Unit Price with VAT: | kr.358.80000 |