
1773430001 | |
---|---|
DigiKey Part Number | 1773430001-ND |
Manufacturer | |
Manufacturer Product Number | 1773430001 |
Description | TERMINAL MARKER WS 12/5 FSZ |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | - | |
Color | White |