Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1766520000 | |
|---|---|
DigiKey Part Number | 281-1766520000-ND |
Manufacturer | |
Manufacturer Product Number | 1766520000 |
Description | LPP 5.08/04/90 3.2SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1001850000 | Weidmüller | 104 | 1001850000-ND | kr.30.31000 | Parametric Equivalent |
| 1975380000 | Weidmüller | 0 | 1975380000-ND | kr.20.52450 | Parametric Equivalent |
| 2567120000 | Weidmüller | 127 | 4381-2567120000-ND | kr.8.81000 | Parametric Equivalent |
| 2567130000 | Weidmüller | 0 | 4381-2567130000-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.18.50140 | kr.925.07 |
| Unit Price without VAT: | kr.18.50140 |
|---|---|
| Unit Price with VAT: | kr.23.12675 |





