
1762320041 | |
---|---|
DigiKey Part Number | 281-1541-ND |
Manufacturer | |
Manufacturer Product Number | 1762320041 |
Description | TAGS MARKER 5/3.5 #41-50 500/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 41 through 50 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.109.95000 | kr.109.95 |
10 | kr.93.43400 | kr.934.34 |
25 | kr.87.58280 | kr.2,189.57 |
50 | kr.83.40360 | kr.4,170.18 |
100 | kr.79.42400 | kr.7,942.40 |
250 | kr.74.45528 | kr.18,613.82 |
500 | kr.70.90586 | kr.35,452.93 |
Unit Price without VAT: | kr.109.95000 |
---|---|
Unit Price with VAT: | kr.137.43750 |