
1758320001 | |
|---|---|
DigiKey Part Number | 281-3552-ND |
Manufacturer | |
Manufacturer Product Number | 1758320001 |
Description | WIRE MARKER CLIP-ON 5.8X12MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.47" L (5.8mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.23" W x 0.47" L (5.8mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.93000 | kr.48.25 |
| 50 | kr.1.83740 | kr.91.87 |
| 120 | kr.1.72658 | kr.207.19 |
| 360 | kr.1.59750 | kr.575.10 |
| 600 | kr.1.54083 | kr.924.50 |
| 1.080 | kr.1.47810 | kr.1,596.35 |
| 2.520 | kr.1.39229 | kr.3,508.57 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

