MFR Recommended

1693840000 | |
|---|---|
DigiKey Part Number | 281-1509-ND |
Manufacturer | |
Manufacturer Product Number | 1693840000 |
Description | JUMPER TERM BLK 6POS FLAT PIN |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W and Z Series |
Part Status Obsolete | Color Yellow |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1527630000 | Weidmüller | 2 | 281-1527630000-ND | kr.27.18000 | MFR Recommended |
















