
1652430000 | |
---|---|
DigiKey Part Number | 1652430000-ND |
Manufacturer | |
Manufacturer Product Number | 1652430000 |
Description | CONN BASE SIDE ENTRY SZ1 PG11 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 1 IP54 - Dust Protected, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.575" L x 1.102" W x 1.016" H (40.00mm x 28.00mm x 25.80mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | - |