
| 1741580000 | |
|---|---|
| DigiKey Part Number | 1741580000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1741580000 | 
| Description | TERM BLOCK PLUG 15POS 5.08MM | 
| Customer Reference | |
| Detailed Description | 5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Plug, Female Sockets | |
| Number of Positions | 5 (Mate), 10 (Input) | |
| Positions Per Level | 5 | |
| Number of Levels | 1 (Mate), 2 (Input) | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 90° and 270° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | - | |
| Wire Gauge or Range - AWG | 12-22 AWG | |
| Wire Gauge or Range - mm² | - | |
| Color | Orange | |
| Operating Temperature | - | |
| Contact Mating Finish | Gold | |
| Features | Retention Latches (Non-Wire Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | M2.5 | |
| Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Tail Length | - | |
| Insulation Height | 0.917" (23.29mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark