
1568261505 | |
|---|---|
DigiKey Part Number | 1568261505-ND |
Manufacturer | |
Manufacturer Product Number | 1568261505 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | 1 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.67600 | kr.16.90 |
| 50 | kr.0.64260 | kr.32.13 |
| 100 | kr.0.61180 | kr.61.18 |
| 250 | kr.0.57368 | kr.143.42 |
| 500 | kr.0.54630 | kr.273.15 |
| 1.000 | kr.0.52013 | kr.520.13 |
| 2.500 | kr.0.48750 | kr.1,218.75 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

