
7789778020 | |
|---|---|
DigiKey Part Number | 281-7789778020-ND |
Manufacturer | |
Manufacturer Product Number | 7789778020 |
Description | PAC-S300-HE40-V0-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 40, 40 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,866.56000 | kr.1,866.56 |
| Unit Price without VAT: | kr.1,866.56000 |
|---|---|
| Unit Price with VAT: | kr.2,333.20000 |

