
1548850000 | |
|---|---|
DigiKey Part Number | 281-1548850000-ND |
Manufacturer | |
Manufacturer Product Number | 1548850000 |
Description | SAISW-M16-12/9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 3A |
Shell Size - Insert M16-12 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.56000 | kr.162.56 |
| Unit Price without VAT: | kr.162.56000 |
|---|---|
| Unit Price with VAT: | kr.203.20000 |

