
1528190000 | |
|---|---|
DigiKey Part Number | 281-1528190000-ND |
Manufacturer | |
Manufacturer Product Number | 1528190000 |
Description | ZQV 4N/8 BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products Z Series |
Part Status Active | Color Blue |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.36000 | kr.38.36 |
| 20 | kr.31.03750 | kr.620.75 |
| 40 | kr.29.55550 | kr.1,182.22 |
| 60 | kr.28.72133 | kr.1,723.28 |
| 100 | kr.27.70450 | kr.2,770.45 |
| 260 | kr.25.89815 | kr.6,733.52 |
| 500 | kr.24.73108 | kr.12,365.54 |
| 1.000 | kr.23.55152 | kr.23,551.52 |
| 2.500 | kr.22.07890 | kr.55,197.25 |
| Unit Price without VAT: | kr.38.36000 |
|---|---|
| Unit Price with VAT: | kr.47.95000 |

