
1512270100 | |
|---|---|
DigiKey Part Number | 281-1512270100-ND |
Manufacturer | |
Manufacturer Product Number | 1512270100 |
Description | PAC-YOKO-HE20-V2-10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 50 |
Part Status Active | Length 32.81' (10.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,285.94000 | kr.1,285.94 |
| Unit Price without VAT: | kr.1,285.94000 |
|---|---|
| Unit Price with VAT: | kr.1,607.42500 |

