4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1497500000

DigiKey Part Number
281-1497500000-ND
Manufacturer
Manufacturer Product Number
1497500000
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
4
Operating Temperature
-40°C ~ 120°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Features
Push Button Actuated
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Ingress Protection
IP20
Termination Style
Screwless - Leg Spring, Push-In Spring
Wire Strip Length
10mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
10A
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1989190000Weidmüller78281-1989190000-NDkr.74.24000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.78.30000kr.78.30
10kr.55.60200kr.556.02
25kr.49.24160kr.1,231.04
78kr.43.33308kr.3,379.98
156kr.40.64506kr.6,340.63
312kr.38.51712kr.12,017.34
546kr.37.13905kr.20,277.92
1.014kr.35.90597kr.36,408.65
Manufacturers Standard Package
Unit Price without VAT:kr.78.30000
Unit Price with VAT:kr.97.87500