
1473950000 | |
|---|---|
DigiKey Part Number | 281-1473950000TR-ND - Tape & Reel (TR) 281-1473950000CT-ND - Cut Tape (CT) 281-1473950000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473950000 |
Description | PCB TERMINAL 7.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| 10 | kr.20.30700 | kr.203.07 |
| 25 | kr.17.78240 | kr.444.56 |
| 50 | kr.16.20500 | kr.810.25 |
| 100 | kr.14.90150 | kr.1,490.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.13.24822 | kr.4,239.43 |
| 640 | kr.12.52536 | kr.8,016.23 |
| 960 | kr.12.17630 | kr.11,689.25 |
| 1.600 | kr.11.80258 | kr.18,884.13 |
| 2.240 | kr.11.59162 | kr.25,965.23 |
| 3.200 | kr.11.39468 | kr.36,462.98 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |

