
| 1405760000 | |
|---|---|
| DigiKey Part Number | 1405760000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1405760000 | 
| Description | TERM BLOCK PLUG 8POS 5.08MM | 
| Customer Reference | |
| Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Plug, Male Pins | |
| Number of Positions | 8 | |
| Positions Per Level | 8 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | - | |
| Current - IEC | - | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Orange | |
| Operating Temperature | - | |
| Contact Mating Finish | - | |
| Features | - | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | - | |
| Housing Material | - | |
| Contact Tail Length | - | |
| Insulation Height | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark