
MCMA700P1800CA | |
|---|---|
DigiKey Part Number | 238-MCMA700P1800CA-ND |
Manufacturer | |
Manufacturer Product Number | MCMA700P1800CA |
Description | SCR MODULE 1.8KV 1100A COMPACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 1100 A Series Connection - All SCRs Chassis Mount ComPack |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 300 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 19000A, 20500A |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 140°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case ComPack |
Current - On State (It (AV)) (Max) 700 A | Base Product Number |
Current - On State (It (RMS)) (Max) 1100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.1,985.20333 | kr.5,955.61 |
| Unit Price without VAT: | kr.1,985.20333 |
|---|---|
| Unit Price with VAT: | kr.2,481.50416 |

