
CMA60MT1600NHB | |
|---|---|
DigiKey Part Number | 238-CMA60MT1600NHB-ND |
Manufacturer | |
Manufacturer Product Number | CMA60MT1600NHB |
Description | TRIAC 1.6KV 66A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.6 kV 66 A Through Hole TO-247 (IXTH) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (RMS)) (Max) | 66 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 260A, 280A | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.26.19433 | kr.7,858.30 |
| Unit Price without VAT: | kr.26.19433 |
|---|---|
| Unit Price with VAT: | kr.32.74291 |

