20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1311870000

DigiKey Part Number
1311870000-ND
Manufacturer
Manufacturer Product Number
1311870000
Description
RS 16IO 2W F-L H Z
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
20
Manufacturer
Weidmüller
Features
Fuses
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.803" (122.00mm)
Control Side Connection
Rectangular, Male
Width
2.835" (72.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,091.95000kr.2,091.95
Manufacturers Standard Package
Unit Price without VAT:kr.2,091.95000
Unit Price with VAT:kr.2,614.93750