Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251580100

DigiKey Part Number
281-7100-ND
Manufacturer
Manufacturer Product Number
1251580100
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1312160100Weidmüller1281-1312160100-NDkr.243.46000Parametric Equivalent
TRD695ASR-YLW-10ML-com05073-TRD695ASR-YLW-10M-NDkr.472.58000Parametric Equivalent
TRD695ASX-YLW-10ML-com05073-TRD695ASX-YLW-10M-NDkr.472.58000Parametric Equivalent
In-Stock: 1
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.245.87000kr.245.87
10kr.208.96000kr.2,089.60
25kr.195.87800kr.4,896.95
50kr.186.53540kr.9,326.77
100kr.177.63980kr.17,763.98
250kr.166.53280kr.41,633.20
Manufacturers Standard Package
Unit Price without VAT:kr.245.87000
Unit Price with VAT:kr.307.33750
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: kr.245.87000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 71
Unit Price: kr.239.14000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: kr.239.14000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: kr.245.87000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 2
Unit Price: kr.234.45000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: kr.59.47000
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 16
Unit Price: kr.70.18000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: kr.80.58000
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: kr.90.92000
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: kr.111.08000