
1224090000 | |
---|---|
DigiKey Part Number | 1224090000-ND |
Manufacturer | |
Manufacturer Product Number | 1224090000 |
Description | CONN MALE INSERT 7POS SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Male Pins Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M23-7 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) | |
Applications | Industrial Automation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.91000 | kr.78.91 |
Unit Price without VAT: | kr.78.91000 |
---|---|
Unit Price with VAT: | kr.98.63750 |