Direct

1211900000 | |
|---|---|
DigiKey Part Number | 1211900000-ND |
Manufacturer | |
Manufacturer Product Number | 1211900000 |
Description | CONN HOOD TOP ENTRY SZ8 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1661370000 | Weidmüller | 2 | 281-2274-ND | kr.158.18000 | Direct |



















