Plastic, Polyamide Panel, Side 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1137740000

DigiKey Part Number
1137740000-ND
Manufacturer
Manufacturer Product Number
1137740000
Description
CH20M45 S 2PSC/3SC BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Levels - 2
Manufacturer
Weidmüller
For Use With/Related Products
CH20M Housing System
Series
Size / Dimension
4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Polyamide
Type
Panel, Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.37.95500kr.227.73
Manufacturers Standard Package
Unit Price without VAT:kr.37.95500
Unit Price with VAT:kr.47.44375