
1057260000 | |
|---|---|
DigiKey Part Number | 1057260000-ND |
Manufacturer | |
Manufacturer Product Number | 1057260000 |
Description | JUMPER TERM BLK 7POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.76000 | kr.45.76 |
| 10 | kr.38.86700 | kr.388.67 |
| 25 | kr.36.42880 | kr.910.72 |
| 50 | kr.34.68920 | kr.1,734.46 |
| 100 | kr.33.03230 | kr.3,303.23 |
| 250 | kr.30.96500 | kr.7,741.25 |
| 500 | kr.29.48788 | kr.14,743.94 |
| 1.000 | kr.28.08186 | kr.28,081.86 |
| Unit Price without VAT: | kr.45.76000 |
|---|---|
| Unit Price with VAT: | kr.57.20000 |

