Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1005100100 | |
|---|---|
DigiKey Part Number | 281-1005100100-ND |
Manufacturer | |
Manufacturer Product Number | 1005100100 |
Description | IE-C5ES8UG0100A45A45-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1324930000 | Weidmüller | 0 | 281-1324930000-ND | kr.724.97000 | Parametric Equivalent |
| 1525520100 | Weidmüller | 0 | 281-1525520100-ND | kr.749.97000 | Parametric Equivalent |
| 1539530000 | Weidmüller | 0 | 281-1539530000-ND | kr.1,123.74000 | Parametric Equivalent |
| 2657600100 | Weidmüller | 0 | 281-2657600100-ND | kr.1,015.02000 | Parametric Equivalent |
| 2657610100 | Weidmüller | 0 | 281-2657610100-ND | kr.1,298.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.931.86000 | kr.9,318.60 |
| Unit Price without VAT: | kr.931.86000 |
|---|---|
| Unit Price with VAT: | kr.1,164.82500 |


