
Z0103MN,135 | |
|---|---|
DigiKey Part Number | 1740-1204-2-ND - Tape & Reel (TR) 1740-1204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0103MN,135 |
Description | TRIAC SENS GATE 600V 1A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.1.76440 | kr.176.44 |
| 500 | kr.1.33812 | kr.669.06 |
| 1.000 | kr.1.20061 | kr.1,200.61 |
| 2.000 | kr.1.08474 | kr.2,169.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.89142 | kr.17,828.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

