Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
WNSC6D20650CW6Q

WNSC2D20650CWQ

DigiKey Part Number
1740-WNSC2D20650CWQ-ND
Manufacturer
Manufacturer Product Number
WNSC2D20650CWQ
Description
DIODE ARRAY SIC 650V 20A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Operating Temperature - Junction
175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.71000kr.38.71
30kr.21.97567kr.659.27
120kr.18.28692kr.2,194.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.71000
Unit Price with VAT:kr.48.38750