
TYN16X-600CTNQ | |
|---|---|
DigiKey Part Number | 1740-1473-ND |
Manufacturer | |
Manufacturer Product Number | TYN16X-600CTNQ |
Description | SCR 600V 16A TO-220F |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10.2 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 180A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.54400 | kr.45.44 |
| 100 | kr.3.14820 | kr.314.82 |
| 500 | kr.2.51956 | kr.1,259.78 |
| 1.000 | kr.2.31302 | kr.2,313.02 |
| 2.000 | kr.2.13779 | kr.4,275.58 |
| 5.000 | kr.1.94652 | kr.9,732.60 |
| 10.000 | kr.1.93600 | kr.19,360.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

