Image for P4SOD16AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SOD16AX

DigiKey Part Number
1740-P4SOD16AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SOD16AX
Description
TVS DIODE 16VWM 26VC SOD123
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.000kr.0.32999kr.11,879.64
Unit Price without VAT:kr.0.32999
Unit Price with VAT:kr.0.41249