


PHD13003C,412 | |
|---|---|
DigiKey Part Number | 1740-1195-ND |
Manufacturer | |
Manufacturer Product Number | PHD13003C,412 |
Description | TRANS NPN 400V 1.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 2.1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 1.5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.80500 | kr.18.05 |
| 100 | kr.1.14240 | kr.114.24 |
| 500 | kr.0.85440 | kr.427.20 |
| 1.000 | kr.0.76147 | kr.761.47 |
| 2.000 | kr.0.68307 | kr.1,366.14 |
| 5.000 | kr.0.59812 | kr.2,990.60 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

