
P6SMBJ20AJ | |
|---|---|
DigiKey Part Number | 1740-P6SMBJ20AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ20AJ |
Description | TVS DIODE 20VWM 32.4VC SMB |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.41V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.28511 | kr.6,842.64 |
| Unit Price without VAT: | kr.0.28511 |
|---|---|
| Unit Price with VAT: | kr.0.35639 |

