DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR860J

DigiKey Part Number
1740-MUR860JTR-ND - Tape & Reel (TR)
1740-MUR860JCT-ND - Cut Tape (CT)
1740-MUR860JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR860J
Description
DIODE STANDARD 600V 8A SMC
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.539
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10534kr.3,316.02
6.000kr.1.01120kr.6,067.20
9.000kr.0.96956kr.8,726.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.01400kr.30.14
100kr.2.04160kr.204.16
500kr.1.55916kr.779.58
1.000kr.1.40352kr.1,403.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.16200kr.31.62
100kr.2.04160kr.204.16
500kr.1.55916kr.779.58
1.000kr.1.40352kr.1,403.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000