
GTL1655DGG,512 | |
|---|---|
DigiKey Part Number | 568-8691-5-ND |
Manufacturer | |
Manufacturer Product Number | GTL1655DGG,512 |
Description | IC XLTR MS BIDIR 64-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |

