Similar



BYV415W-600PQ | |
|---|---|
DigiKey Part Number | 1740-1259-ND |
Manufacturer | |
Manufacturer Product Number | BYV415W-600PQ |
Description | DIODE ARRAY GP 600V 15A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9K3060G3 | onsemi | 0 | ISL9K3060G3-ND | kr.15.28927 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.05497 | kr.4,832.98 |
| Unit Price without VAT: | kr.8.05497 |
|---|---|
| Unit Price with VAT: | kr.10.06871 |


