BYV32E-300PQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 30.510
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.23.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV32E-300PQ

DigiKey Part Number
1740-BYV32E-300PQ-ND
Manufacturer
Manufacturer Product Number
BYV32E-300PQ
Description
DIODE ARRAY GP 300V 10A TO-220E
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
WeEn Semiconductors
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220E
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH2003CTSTMicroelectronics30.510497-2743-5-NDkr.13.82000Parametric Equivalent
VS-20CTH03-M3Vishay General Semiconductor - Diodes Division0VS-20CTH03-M3GI-NDkr.23.33000Parametric Equivalent
VS-20CTH03PBFVishay General Semiconductor - Diodes Division020CTH03PBF-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.000kr.3.13830kr.18,829.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.13830
Unit Price with VAT:kr.3.92288