
BYV29-500,127 | |
|---|---|
DigiKey Part Number | 1740-1164-ND |
Manufacturer | |
Manufacturer Product Number | BYV29-500,127 |
Description | DIODE STANDARD 500V 9A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 9A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | BYV29-500,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 50 | kr.2.85180 | kr.142.59 |
| 100 | kr.2.71940 | kr.271.94 |
| 500 | kr.2.54118 | kr.1,270.59 |
| 1.000 | kr.2.40154 | kr.2,401.54 |
| 2.000 | kr.2.28781 | kr.4,575.62 |
| 5.000 | kr.2.20000 | kr.11,000.00 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


