
BYV25FX-600,127 | |
---|---|
DigiKey Part Number | 1740-1353-ND |
Manufacturer | |
Manufacturer Product Number | BYV25FX-600,127 |
Description | DIODE STANDARD 600V 5A TO220FP |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.1.84800 | kr.11,088.00 |
Unit Price without VAT: | kr.1.84800 |
---|---|
Unit Price with VAT: | kr.2.31000 |