
BYR29-600,127 | |
|---|---|
DigiKey Part Number | BYR29-600,127-ND |
Manufacturer | |
Manufacturer Product Number | BYR29-600,127 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.11459 | kr.18,687.54 |
| Unit Price without VAT: | kr.3.11459 |
|---|---|
| Unit Price with VAT: | kr.3.89324 |

