
BYC5-1200PQ | |
|---|---|
DigiKey Part Number | BYC5-1200PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC5-1200PQ |
Description | DIODE STANDARD 1200V 5A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 36 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.79239 | kr.16,754.34 |
| Unit Price without VAT: | kr.2.79239 |
|---|---|
| Unit Price with VAT: | kr.3.49049 |

