
BUJ302AD,118 | |
|---|---|
DigiKey Part Number | 1740-1145-2-ND - Tape & Reel (TR) 1740-1145-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUJ302AD,118 |
Description | TRANS NPN 400V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 80 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 3.5A | |
Current - Collector Cutoff (Max) | 250mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 800mA, 3V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.04300 | kr.50.43 |
| 100 | kr.3.32480 | kr.332.48 |
| 500 | kr.2.58676 | kr.1,293.38 |
| 1.000 | kr.2.34912 | kr.2,349.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.76000 | kr.4,400.00 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |











