


BUJ302A,127 | |
---|---|
DigiKey Part Number | 1740-1274-ND |
Manufacturer | |
Manufacturer Product Number | BUJ302A,127 |
Description | TRANS NPN 400V 4A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 80 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 3.5A | |
Current - Collector Cutoff (Max) | 250mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 800mA, 3V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.1.76041 | kr.10,562.46 |
Unit Price without VAT: | kr.1.76041 |
---|---|
Unit Price with VAT: | kr.2.20051 |