
BTA416Y-800C,127 | |
|---|---|
DigiKey Part Number | 1740-1142-ND |
Manufacturer | |
Manufacturer Product Number | BTA416Y-800C,127 |
Description | TRIAC 800V 16A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 176A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA06-800TWRG | STMicroelectronics | 2.525 | 497-10406-5-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.80500 | kr.78.05 |
| 100 | kr.5.24760 | kr.524.76 |
| 500 | kr.4.15232 | kr.2,076.16 |
| 1.000 | kr.3.79994 | kr.3,799.94 |
| 2.000 | kr.3.50361 | kr.7,007.22 |
| 5.000 | kr.3.18304 | kr.15,915.20 |
| 10.000 | kr.2.98501 | kr.29,850.10 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

