DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUJ302AD,118

DigiKey Part Number
1740-1145-2-ND - Tape & Reel (TR)
1740-1145-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUJ302AD,118
Description
TRANS NPN 400V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 80 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 3.5A
Current - Collector Cutoff (Max)
250mA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 800mA, 3V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.598
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.5.04300kr.50.43
100kr.3.32480kr.332.48
500kr.2.58676kr.1,293.38
1.000kr.2.34912kr.2,349.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.76000kr.4,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000