
BTA316B-600B,118 | |
|---|---|
DigiKey Part Number | 1740-1133-2-ND - Tape & Reel (TR) 1740-1133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA316B-600B,118 |
Description | TRIAC 600V 16A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1250-600G-TR | STMicroelectronics | 4.722 | 497-19692-1-ND | kr.11.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.17900 | kr.81.79 |
| 100 | kr.5.51330 | kr.551.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.91931 | kr.3,135.45 |
| 1.600 | kr.3.89863 | kr.6,237.81 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

